Technical Document
Specifications
Brand
CrouzetMonitoring Application
Frequency
Contact Configuration
DP-NO/NC
Mounting Type
DIN Rail
Time Delay
0.1 → 10s
Frequency Sensing Range
40 → 70Hz
Series
HHZ
Frequency Sensitivity
Overfrequency, Underfrequency
Height
92.6mm
Maximum Frequency Sensed
70Hz
Length
69mm
Minimum Frequency Sensed
40Hz
Operating Temperature Range
+50°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
69 x 35 x 92.6mm
Minimum Operating Temperature
-20°C
Product details
Frequency Control Relay - C-Lynx
The HHZ control relay controls frequency variations on 50 Hz or 60 Hz networks.
This HSV frequency monitoring relay from Crouzet has been designed to control its own supply voltage, connected between phase and neutral. Equipped with a host of excellent features, including over and under frequency with two independent relay outputs, selectable latching (memory) function, LED status indication and IP30 (casing)/IP20 (terminals) protection.
€ 351.56
€ 351.56 Each (ex VAT)
€ 418.36
€ 418.36 Each (inc. VAT)
1
€ 351.56
€ 351.56 Each (ex VAT)
€ 418.36
€ 418.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 351.56 |
5 - 9 | € 339.13 |
10 - 24 | € 326.13 |
25 - 49 | € 317.46 |
50+ | € 313.89 |
Technical Document
Specifications
Brand
CrouzetMonitoring Application
Frequency
Contact Configuration
DP-NO/NC
Mounting Type
DIN Rail
Time Delay
0.1 → 10s
Frequency Sensing Range
40 → 70Hz
Series
HHZ
Frequency Sensitivity
Overfrequency, Underfrequency
Height
92.6mm
Maximum Frequency Sensed
70Hz
Length
69mm
Minimum Frequency Sensed
40Hz
Operating Temperature Range
+50°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
69 x 35 x 92.6mm
Minimum Operating Temperature
-20°C
Product details
Frequency Control Relay - C-Lynx
The HHZ control relay controls frequency variations on 50 Hz or 60 Hz networks.
This HSV frequency monitoring relay from Crouzet has been designed to control its own supply voltage, connected between phase and neutral. Equipped with a host of excellent features, including over and under frequency with two independent relay outputs, selectable latching (memory) function, LED status indication and IP30 (casing)/IP20 (terminals) protection.