E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet Phase Monitoring Relay, 3 Phase, SP-NO/NC, DIN Rail

RS Stock No.: 262-047Brand: CrouzetManufacturers Part No.: 84873024
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SP-NO/NC

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Imbalance, Phase Sequence

Time Delay

0.1 → 10s

Series

MWA

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Dimensions

69 x 17.5 x 92.6mm

Height

92.6mm

Length

69mm

Operating Temperature Range

+50°C

Product details

Multi Function Phase Control Relays 17.5mm - C-Lynx

3 phase network control relays monitor: the correct sequence of phases L1, L2, L3, the total phase failure - Undervoltage and overvoltage from 2% to 20% of Under Voltage Relay and Asymmetry rate from 5% to 15% of Under Voltage Relay. LEDs are used for fault signalling, if a fault persists for longer than the threshold crossing delay configured by the operator, the output relay opens and the LED R is extinguished.

"Control of 3 phase networks: phase sequence, phase failure, imbalance (asymmetry), over and under voltage
Range includes mono-function product and multi function product
Multi-voltage from 3 x 208 to 3 x 480 V
True RMS measurement
LED status indication"

Stock information temporarily unavailable.

P.O.A.

Crouzet Phase Monitoring Relay, 3 Phase, SP-NO/NC, DIN Rail

P.O.A.

Crouzet Phase Monitoring Relay, 3 Phase, SP-NO/NC, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SP-NO/NC

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Imbalance, Phase Sequence

Time Delay

0.1 → 10s

Series

MWA

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Dimensions

69 x 17.5 x 92.6mm

Height

92.6mm

Length

69mm

Operating Temperature Range

+50°C

Product details

Multi Function Phase Control Relays 17.5mm - C-Lynx

3 phase network control relays monitor: the correct sequence of phases L1, L2, L3, the total phase failure - Undervoltage and overvoltage from 2% to 20% of Under Voltage Relay and Asymmetry rate from 5% to 15% of Under Voltage Relay. LEDs are used for fault signalling, if a fault persists for longer than the threshold crossing delay configured by the operator, the output relay opens and the LED R is extinguished.

"Control of 3 phase networks: phase sequence, phase failure, imbalance (asymmetry), over and under voltage
Range includes mono-function product and multi function product
Multi-voltage from 3 x 208 to 3 x 480 V
True RMS measurement
LED status indication"