Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Crouzet Panel Mount Timer Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.01 s → 999.9h, SPDT

RS Stock No.: 849-451Brand: CrouzetManufacturers Part No.: 88 857 105
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

110 → 240 V ac, 24V ac/dc

Mounting Type

Panel Mount

Time Range

0.01 s → 999.9h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24 V dc, 240V ac

Terminal Type

11-Pin Connector

Switch Configuration

SPDT

Width

48mm

Power Supply

Internal

Minimum Voltage

110V ac

Maximum Operating Temperature

+60°C

Depth

90.2mm

Length

48mm

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

814 Series, 11 Pin, LCD

Functions - 111,211,421,451,611,612
4 digit
Four button time setting, 2 line display, actual time shown alongside set time
Symbols indicate function, status of output relay and power input
Programme change inhibit switch on side of the timer case
Lithium battery back-up
8mm character height

Approvals

UL, CSA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Panel Mount Timer Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.01 s → 999.9h, SPDT

P.O.A.

Crouzet Panel Mount Timer Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.01 s → 999.9h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

110 → 240 V ac, 24V ac/dc

Mounting Type

Panel Mount

Time Range

0.01 s → 999.9h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24 V dc, 240V ac

Terminal Type

11-Pin Connector

Switch Configuration

SPDT

Width

48mm

Power Supply

Internal

Minimum Voltage

110V ac

Maximum Operating Temperature

+60°C

Depth

90.2mm

Length

48mm

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

814 Series, 11 Pin, LCD

Functions - 111,211,421,451,611,612
4 digit
Four button time setting, 2 line display, actual time shown alongside set time
Symbols indicate function, status of output relay and power input
Programme change inhibit switch on side of the timer case
Lithium battery back-up
8mm character height

Approvals

UL, CSA

You may be interested in