E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Timer,electronic,8 pin,plug in

RS Stock No.: 329-480Brand: CrouzetManufacturers Part No.: 88 888 137
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

230V ac

Mounting Type

Panel Mount

Time Range

0.6 → 60s

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

220V ac

Switch Configuration

DPDT

Power Supply

External

Width

36mm

Length

36mm

Depth

62mm

Stock information temporarily unavailable.

P.O.A.

Timer,electronic,8 pin,plug in

P.O.A.

Timer,electronic,8 pin,plug in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

230V ac

Mounting Type

Panel Mount

Time Range

0.6 → 60s

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

220V ac

Switch Configuration

DPDT

Power Supply

External

Width

36mm

Length

36mm

Depth

62mm