Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SA20 PLC starter kit,12i/o 100-240Vac

RS Stock No.: 413-4056Brand: CrouzetManufacturers Part No.: 88 950 073

Technical Document

Specifications

Brand

Crouzet

Number of Inputs

12

Output Type

Relay

For Use With

Millenium II+ Series

Supply Voltage

100 → 240 V ac

Number of Outputs

8

Maximum Operating Temperature

+55°C

Display Included

Yes

Programming Interface

Front Panel

Depth

60mm

Minimum Operating Temperature

-5°C

Length

125mm

Width

90mm

Programming Language Used

FBD, Grafcet

Stock information temporarily unavailable.

P.O.A.

SA20 PLC starter kit,12i/o 100-240Vac

P.O.A.

SA20 PLC starter kit,12i/o 100-240Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Number of Inputs

12

Output Type

Relay

For Use With

Millenium II+ Series

Supply Voltage

100 → 240 V ac

Number of Outputs

8

Maximum Operating Temperature

+55°C

Display Included

Yes

Programming Interface

Front Panel

Depth

60mm

Minimum Operating Temperature

-5°C

Length

125mm

Width

90mm

Programming Language Used

FBD, Grafcet