E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet Panel Mount Timer Relay, 24V dc, 0.5 → 10min, 1-Function

RS Stock No.: 433-3966Brand: CrouzetManufacturers Part No.: 88901372
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24V dc

Mounting Type

Panel Mount

Time Range

0.5 → 10min

Number of Timer Functions

Single

Time Increment

Minutes

Terminal Type

Screw

Power Supply

External

Length

62mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Solid State Output - MBA2F Series

Function - 111
Short circuit and reverse polarity protected
LED indication of power and output
400mA output rating on a.c. types
200mA output rating on d.c. types
Depth: 47.5mm

Stock information temporarily unavailable.

P.O.A.

Crouzet Panel Mount Timer Relay, 24V dc, 0.5 → 10min, 1-Function

P.O.A.

Crouzet Panel Mount Timer Relay, 24V dc, 0.5 → 10min, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24V dc

Mounting Type

Panel Mount

Time Range

0.5 → 10min

Number of Timer Functions

Single

Time Increment

Minutes

Terminal Type

Screw

Power Supply

External

Length

62mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Solid State Output - MBA2F Series

Function - 111
Short circuit and reverse polarity protected
LED indication of power and output
400mA output rating on a.c. types
200mA output rating on d.c. types
Depth: 47.5mm