E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet PLC Power Supply PS Series Millenium III Series, 100 → 240 V, 22.8 → 28.8V dc, 1.2 A 30W 54 x 100

RS Stock No.: 483-991Brand: CrouzetManufacturers Part No.: 88950307
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Crouzet

For Use With

Millenium III Series

Output Current

1.2 A

Maximum Operating Temperature

+55°C

Dimensions

54 x 100 x 56.1 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Crouzet PLC Power Supply PS Series Millenium III Series, 100 → 240 V, 22.8 → 28.8V dc, 1.2 A 30W 54 x 100

P.O.A.

Crouzet PLC Power Supply PS Series Millenium III Series, 100 → 240 V, 22.8 → 28.8V dc, 1.2 A 30W 54 x 100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

For Use With

Millenium III Series

Output Current

1.2 A

Maximum Operating Temperature

+55°C

Dimensions

54 x 100 x 56.1 mm

Country of Origin

Taiwan, Province Of China