Crouzet Logic Module, 100 → 240 V ac Relay, 8 x Input, 4 x Output

RS Stock No.: 615-0000Brand: CrouzetManufacturers Part No.: 88970023
brand-logo

Technical Document

Specifications

Brand

Crouzet

Number of Inputs

8

Output Type

Relay

For Use With

CB12 Series

Supply Voltage

100 → 240 V ac

Input Type

Digital

Number of Outputs

4

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Program Capacity

120 (Ladder) lines, 350 (FBD) blocks

Depth

57.5mm

Length

71.2mm

Width

107.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

1.5 A

Maximum Operating Temperature

+55°C

P.O.A.

Crouzet Logic Module, 100 → 240 V ac Relay, 8 x Input, 4 x Output

P.O.A.

Crouzet Logic Module, 100 → 240 V ac Relay, 8 x Input, 4 x Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Number of Inputs

8

Output Type

Relay

For Use With

CB12 Series

Supply Voltage

100 → 240 V ac

Input Type

Digital

Number of Outputs

4

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Program Capacity

120 (Ladder) lines, 350 (FBD) blocks

Depth

57.5mm

Length

71.2mm

Width

107.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

1.5 A

Maximum Operating Temperature

+55°C