Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 8-Input, Analogue, Digital Input

RS Stock No.: 536-8890Brand: CrouzetManufacturers Part No.: 88970041
brand-logo

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

8

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

8

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Compact Controller

Fixed 12 and 20 I/O options
One PWM output on stock no. 536-8913 and four on stock nos. 536-8941
Non-expandable

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 278.91

€ 278.91 Each (ex VAT)

€ 331.90

€ 331.90 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 8-Input, Analogue, Digital Input

€ 278.91

€ 278.91 Each (ex VAT)

€ 331.90

€ 331.90 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 8-Input, Analogue, Digital Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

8

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

8

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Compact Controller

Fixed 12 and 20 I/O options
One PWM output on stock no. 536-8913 and four on stock nos. 536-8941
Non-expandable

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more