Technical Document
Specifications
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
12
Output Type
Relay
Input Type
Analog, Digital
Number of Digital Inputs
12
Number of Outputs
8
Number of Analogue Inputs
6
Country of Origin
France
You may be interested in
Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital InputBrand: Crouzet
€ 484.89Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Crouzet Millenium 3 Series Logic Controller, Relay Output, 12-Input, Analog, Digital Input
1
P.O.A.
Crouzet Millenium 3 Series Logic Controller, Relay Output, 12-Input, Analog, Digital Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital InputBrand: Crouzet
€ 484.89Each (ex VAT)
Technical Document
Specifications
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
12
Output Type
Relay
Input Type
Analog, Digital
Number of Digital Inputs
12
Number of Outputs
8
Number of Analogue Inputs
6
Country of Origin
France
You may be interested in
Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital InputBrand: Crouzet
€ 484.89Each (ex VAT)