Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 12-Input, Digital Input

RS Stock No.: 742-4201Brand: CrouzetManufacturers Part No.: 88974083Distrelec Article No.: 12573263
brand-logo

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12

Output Type

Relay

Supply Voltage

230 V ac

Input Type

Digital

Number of Outputs

8

Program Capacity

368 bits

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Maximum Operating Temperature

+55°C

Output Current

8

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Country of Origin

France

Product details

Compact Range Starter Kit- CD20 230V

Each standard kit includes:

1 standard Millenium 3 (CD12 or 20)
1 USB link cable: PC to Millenium 3
1 interactive CD ROM including the software workshop, application library and technical brochures, the library of specific functions

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 669.75

€ 669.75 Each (ex VAT)

€ 797.00

€ 797.00 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 12-Input, Digital Input

€ 669.75

€ 669.75 Each (ex VAT)

€ 797.00

€ 797.00 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 12-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12

Output Type

Relay

Supply Voltage

230 V ac

Input Type

Digital

Number of Outputs

8

Program Capacity

368 bits

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Maximum Operating Temperature

+55°C

Output Current

8

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Country of Origin

France

Product details

Compact Range Starter Kit- CD20 230V

Each standard kit includes:

1 standard Millenium 3 (CD12 or 20)
1 USB link cable: PC to Millenium 3
1 interactive CD ROM including the software workshop, application library and technical brochures, the library of specific functions

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more