E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet IB IL 24 DO 4-XC-PAC Series PLC I/O Module for Use with em4 Series, 0 → 10 V, Configurable Digital,

RS Stock No.: 818-7120Brand: CrouzetManufacturers Part No.: 88982213
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Crouzet

Accessory Type

PLC I/O Module

Series

IB IL 24 DO 4-XC-PAC

Input Type

0 → 10 V, Configurable Digital

Number of Inputs

6

Output Type

Analogue 0 → 10 V, PWM

Number of Outputs

4

For Use With

em4 Series

Output Current

500 mA

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Dimensions

108.1 x 60.4 x 60.3 mm

Country of Origin

Spain

Stock information temporarily unavailable.

€ 432.24

€ 432.24 Each (ex VAT)

€ 514.37

€ 514.37 Each (inc. VAT)

Crouzet IB IL 24 DO 4-XC-PAC Series PLC I/O Module for Use with em4 Series, 0 → 10 V, Configurable Digital,

€ 432.24

€ 432.24 Each (ex VAT)

€ 514.37

€ 514.37 Each (inc. VAT)

Crouzet IB IL 24 DO 4-XC-PAC Series PLC I/O Module for Use with em4 Series, 0 → 10 V, Configurable Digital,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Crouzet

Accessory Type

PLC I/O Module

Series

IB IL 24 DO 4-XC-PAC

Input Type

0 → 10 V, Configurable Digital

Number of Inputs

6

Output Type

Analogue 0 → 10 V, PWM

Number of Outputs

4

For Use With

em4 Series

Output Current

500 mA

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Dimensions

108.1 x 60.4 x 60.3 mm

Country of Origin

Spain