Crouzet Brushed DC Motor, 102 W, 24 V dc, 180 mNm, 3000 rpm, 8mm Shaft Diameter

Technical Document
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed
Power Rating
102 W
Output Speed
3000 rpm
Shaft Diameter
8mm
Maximum Output Torque
180 mNm
Dimensions
63 (Dia.) x 130.5 mm
Current Rating
17.2 A
Length
130.5mm
Core Construction
Permanent Magnet
Distrelec Product Id
30401692
Country of Origin
France
Product details
Series 89 8xx - DCmind Brush Motors
DCmind Brush Motors, a range of high-performance direct current brush motors. These series of motors are very quit and exceptional efficiency and working life.
These are ideal for use in medical equipments, pumps and valves, railways, and aeronautics.
24 Vdc version
Noise level from 35 dBA
More than 80% efficiency
High protection IP65
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
€ 370.01
€ 370.01 Each (ex VAT)
€ 440.31
€ 440.31 Each (inc. VAT)
1
€ 370.01
€ 370.01 Each (ex VAT)
€ 440.31
€ 440.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed
Power Rating
102 W
Output Speed
3000 rpm
Shaft Diameter
8mm
Maximum Output Torque
180 mNm
Dimensions
63 (Dia.) x 130.5 mm
Current Rating
17.2 A
Length
130.5mm
Core Construction
Permanent Magnet
Distrelec Product Id
30401692
Country of Origin
France
Product details
Series 89 8xx - DCmind Brush Motors
DCmind Brush Motors, a range of high-performance direct current brush motors. These series of motors are very quit and exceptional efficiency and working life.
These are ideal for use in medical equipments, pumps and valves, railways, and aeronautics.
24 Vdc version
Noise level from 35 dBA
More than 80% efficiency
High protection IP65
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.