Technical Document
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed
Power Rating
209 W
Output Speed
171 rpm
Shaft Diameter
9.99mm
Maximum Output Torque
10 Nm
Gearhead Type
Worm
Current Rating
35.3 A
Length
198.7mm
Width
97.5mm
Depth
93.5mm
Core Construction
Permanent Magnet
Country of Origin
France
You may be interested in
Crouzet Brushed Geared DC Geared Motor, 102 W, 24 V dc, 10 Nm, 60 rpm, 9.99mm Shaft DiameterBrand: Crouzet
€ 766.28Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Crouzet, 24 V dc, 10 Nm, Brushed DC Geared Motor, Output Speed 171 rpm
1
P.O.A.
Crouzet, 24 V dc, 10 Nm, Brushed DC Geared Motor, Output Speed 171 rpm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Crouzet Brushed Geared DC Geared Motor, 102 W, 24 V dc, 10 Nm, 60 rpm, 9.99mm Shaft DiameterBrand: Crouzet
€ 766.28Each (ex VAT)
Technical Document
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed
Power Rating
209 W
Output Speed
171 rpm
Shaft Diameter
9.99mm
Maximum Output Torque
10 Nm
Gearhead Type
Worm
Current Rating
35.3 A
Length
198.7mm
Width
97.5mm
Depth
93.5mm
Core Construction
Permanent Magnet
Country of Origin
France
You may be interested in
Crouzet Brushed Geared DC Geared Motor, 102 W, 24 V dc, 10 Nm, 60 rpm, 9.99mm Shaft DiameterBrand: Crouzet
€ 766.28Each (ex VAT)