Crouzet CHM48 Hour Meter, 7 Digit Mechanical, 20 → 30 V ac

RS Stock No.: 725-9672Brand: CrouzetManufacturers Part No.: 99772710
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

20 → 30 V ac

Count Mode

Hours

Display Type

Mechanical

Input Type

Voltage

Function

Hour Meter

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Up

Digit Height

4 mm

Minimum Operating Temperature

-15°C

Series

CHM48

Weight

50g

Maximum Operating Temperature

+50°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

CHM48 Series Hour Counters

AC: capacity 100.000 hrs (99.999.99 hrs)
DC: capacity 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
DIN rail mounted with connector base
IP52 protected enclosure
Highly resistant to shocks and impacts
Excellent visibility due to the large digit size

Panel Mounting 48x48

Stock information temporarily unavailable.

€ 52.68

€ 52.68 Each (ex VAT)

€ 62.69

€ 62.69 Each (inc. VAT)

Crouzet CHM48 Hour Meter, 7 Digit Mechanical, 20 → 30 V ac

€ 52.68

€ 52.68 Each (ex VAT)

€ 62.69

€ 62.69 Each (inc. VAT)

Crouzet CHM48 Hour Meter, 7 Digit Mechanical, 20 → 30 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 52.68
5 - 9€ 50.82
10 - 24€ 48.89
25 - 49€ 47.56
50+€ 47.04

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

20 → 30 V ac

Count Mode

Hours

Display Type

Mechanical

Input Type

Voltage

Function

Hour Meter

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Up

Digit Height

4 mm

Minimum Operating Temperature

-15°C

Series

CHM48

Weight

50g

Maximum Operating Temperature

+50°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

CHM48 Series Hour Counters

AC: capacity 100.000 hrs (99.999.99 hrs)
DC: capacity 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
DIN rail mounted with connector base
IP52 protected enclosure
Highly resistant to shocks and impacts
Excellent visibility due to the large digit size

Panel Mounting 48x48