Crouzet CIM15 Counter, 7 Digit, 230 V ac

RS Stock No.: 726-3179Brand: CrouzetManufacturers Part No.: 99778714
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

230 V ac

Count Mode

Impulses

Display Type

Mechanical

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

4 mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Series

CIM15

Weight

20g

Country of Origin

Germany

Product details

Panel Mounting CIM15 15 x 32 Series

7 digits with a digit height of 4 mm
Without manual reset
White digits on a black background
Compact size
Built-in fixing clip
IP65 protection rating (panel only)

Approvals

CE

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet CIM15 Counter, 7 Digit, 230 V ac

P.O.A.

Crouzet CIM15 Counter, 7 Digit, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

230 V ac

Count Mode

Impulses

Display Type

Mechanical

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

4 mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Series

CIM15

Weight

20g

Country of Origin

Germany

Product details

Panel Mounting CIM15 15 x 32 Series

7 digits with a digit height of 4 mm
Without manual reset
White digits on a black background
Compact size
Built-in fixing clip
IP65 protection rating (panel only)

Approvals

CE

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in