E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crucial CT P2 M.2 2280 SSD M.2 (2280) 1 TB Internal SSD Hard Drive

RS Stock No.: 203-5431Brand: CrucialManufacturers Part No.: CT1000P2SSD8
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Crucial

Hard Drive Type

SSD

Model

CT P2 M.2 2280 SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

No

Capacity

1 TB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

3D TLC

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crucial CT P2 M.2 2280 SSD M.2 (2280) 1 TB Internal SSD Hard Drive

P.O.A.

Crucial CT P2 M.2 2280 SSD M.2 (2280) 1 TB Internal SSD Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crucial

Hard Drive Type

SSD

Model

CT P2 M.2 2280 SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

No

Capacity

1 TB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

3D TLC

Country of Origin

Mexico

You may be interested in