E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crucial 32 GB DDR4 RAM, 2666MHz, SODIMM, 1.2V

RS Stock No.: 206-9221Brand: CrucialManufacturers Part No.: CT2K16G4SFRA266
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Crucial

Capacity

32 GB

Industrial

No

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crucial 32 GB DDR4 RAM, 2666MHz, SODIMM, 1.2V

P.O.A.

Crucial 32 GB DDR4 RAM, 2666MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crucial

Capacity

32 GB

Industrial

No

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

You may be interested in