Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Crucial 16 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V

RS Stock No.: 201-6628Brand: CrucialManufacturers Part No.: CT2K8G4S24AM
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

16 GB

Industrial

No

Speed

2400MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

Stock information temporarily unavailable.

€ 161.97

€ 161.97 Each (ex VAT)

€ 192.74

€ 192.74 Each (inc. VAT)

Crucial 16 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V

€ 161.97

€ 161.97 Each (ex VAT)

€ 192.74

€ 192.74 Each (inc. VAT)

Crucial 16 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

16 GB

Industrial

No

Speed

2400MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V