E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crucial P3 Plus M.2 (2280) 500 GB Internal SSD

RS Stock No.: 254-6619Brand: CrucialManufacturers Part No.: CT500P3PSSD8
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Crucial

Hard Drive Type

SSD

Model

P3 Plus

Internal/External

Internal

Industrial

No

Form Factor

M.2 (2280)

Capacity

500 GB

Interface

NVMe PCIe Gen 4 x 4

Nand Type

3D TLC

Stock information temporarily unavailable.

€ 215.40

€ 215.40 Each (ex VAT)

€ 256.33

€ 256.33 Each (inc. VAT)

Crucial P3 Plus M.2 (2280) 500 GB Internal SSD

€ 215.40

€ 215.40 Each (ex VAT)

€ 256.33

€ 256.33 Each (inc. VAT)

Crucial P3 Plus M.2 (2280) 500 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crucial

Hard Drive Type

SSD

Model

P3 Plus

Internal/External

Internal

Industrial

No

Form Factor

M.2 (2280)

Capacity

500 GB

Interface

NVMe PCIe Gen 4 x 4

Nand Type

3D TLC