E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crydom Solid State Relay, 20 A rms Load, DIN Rail Mount, 280 V rms Load, 32 V Control

RS Stock No.: 267-7185Brand: CrydomManufacturers Part No.: HPF240D20
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

20 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

280 V rms

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Output Device

SCR

Load Voltage Range

12 → 280V ac

Dimensions

79.4 x 37.1 x 90mm

Depth

37.1mm

Height

90mm

Length

79.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

P.O.A.

Crydom Solid State Relay, 20 A rms Load, DIN Rail Mount, 280 V rms Load, 32 V Control

P.O.A.

Crydom Solid State Relay, 20 A rms Load, DIN Rail Mount, 280 V rms Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

20 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

280 V rms

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Output Device

SCR

Load Voltage Range

12 → 280V ac

Dimensions

79.4 x 37.1 x 90mm

Depth

37.1mm

Height

90mm

Length

79.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C