E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crystek CBLK-300-3 DC Block, SMA Connector, 300 kHz min 3GHz max

RS Stock No.: 792-4164Brand: CrystekManufacturers Part No.: CBLK-300-3
brand-logo
View all in Home

Technical Document

Specifications

Brand

Crystek

Connector Size

SMA

Maximum DC Working Voltage

16V

Maximum Insertion Loss

0.4dB

Maximum Frequency

3GHz

Minimum Frequency

300 kHz

Country of Origin

United States

Product details

SMA connector DC blocker

The CBLK-300-3 coaxial DC block from Crystek has an operating temperature range of -55°C to +90°. This DC block is an SMA module with male and female connectors and features a flat frequency response and low insertion loss. With a frequency range of 300 kHz to 3 GHz, the CBLK-300-3 DC block provides excellent return loss through 3 GHz.

Product Application Information

Suitable applications for the CBLK-300-3 include test and measurement, broadband coupling and dc blocking.

Handheld Crytal Oscillators

Stock information temporarily unavailable.

P.O.A.

Crystek CBLK-300-3 DC Block, SMA Connector, 300 kHz min 3GHz max

P.O.A.

Crystek CBLK-300-3 DC Block, SMA Connector, 300 kHz min 3GHz max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crystek

Connector Size

SMA

Maximum DC Working Voltage

16V

Maximum Insertion Loss

0.4dB

Maximum Frequency

3GHz

Minimum Frequency

300 kHz

Country of Origin

United States

Product details

SMA connector DC blocker

The CBLK-300-3 coaxial DC block from Crystek has an operating temperature range of -55°C to +90°. This DC block is an SMA module with male and female connectors and features a flat frequency response and low insertion loss. With a frequency range of 300 kHz to 3 GHz, the CBLK-300-3 DC block provides excellent return loss through 3 GHz.

Product Application Information

Suitable applications for the CBLK-300-3 include test and measurement, broadband coupling and dc blocking.

Handheld Crytal Oscillators