Technical Document
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
10A
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
220 → 240V ac
Batteries Included
No
Battery Type Charged
Automotive
Number of Charge Stages
8
Model Number
MXS 10
Dimensions
197 x 93 x 49mm
Weight
800g
Country of Origin
China
€ 382.25
€ 382.25 Each (ex VAT)
€ 454.88
€ 454.88 Each (inc. VAT)
1
€ 382.25
€ 382.25 Each (ex VAT)
€ 454.88
€ 454.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
10A
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
220 → 240V ac
Batteries Included
No
Battery Type Charged
Automotive
Number of Charge Stages
8
Model Number
MXS 10
Dimensions
197 x 93 x 49mm
Weight
800g
Country of Origin
China