CTEK CT5 TIME TO GO Battery Charger For Lead Acid 12 V 14.55V 5A with EU plug

RS Stock No.: 201-6997Brand: CTEKManufacturers Part No.: CT5 TIME TO GO EU
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

CTEK

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

14.55V

Charge Current

5A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

9.48W

Number of Charge Stages

3

Model Number

CT5 TIME TO GO

Country of Origin

China

Stock information temporarily unavailable.

€ 233.86

€ 233.86 Each (ex VAT)

€ 278.29

€ 278.29 Each (inc. VAT)

CTEK CT5 TIME TO GO Battery Charger For Lead Acid 12 V 14.55V 5A with EU plug

€ 233.86

€ 233.86 Each (ex VAT)

€ 278.29

€ 278.29 Each (inc. VAT)

CTEK CT5 TIME TO GO Battery Charger For Lead Acid 12 V 14.55V 5A with EU plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CTEK

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

14.55V

Charge Current

5A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

9.48W

Number of Charge Stages

3

Model Number

CT5 TIME TO GO

Country of Origin

China