Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

CTEK PRO25S Battery Charger For LiFePO4 12 V 13.3V 2.9A with EU plug

RS Stock No.: 201-7015Brand: CTEKManufacturers Part No.: PRO 25 S EU
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

CTEK

Battery Sizes Charged

12 V

Chemistries Charged

LiFePO4

Output Voltage

13.3 V </arrow> 15.8V

Charge Current

2.9A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

395W

Number of Charge Stages

4

Model Number

PRO25S

Country of Origin

China

Stock information temporarily unavailable.

€ 933.60

€ 933.60 Each (ex VAT)

€ 1,110.98

€ 1,110.98 Each (inc. VAT)

CTEK PRO25S Battery Charger For LiFePO4 12 V 13.3V 2.9A with EU plug

€ 933.60

€ 933.60 Each (ex VAT)

€ 1,110.98

€ 1,110.98 Each (inc. VAT)

CTEK PRO25S Battery Charger For LiFePO4 12 V 13.3V 2.9A with EU plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CTEK

Battery Sizes Charged

12 V

Chemistries Charged

LiFePO4

Output Voltage

13.3 V </arrow> 15.8V

Charge Current

2.9A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

395W

Number of Charge Stages

4

Model Number

PRO25S

Country of Origin

China