Curtis Digital Voltmeter, LED Display

RS Stock No.: 533-4190Brand: CurtisManufacturers Part No.: 17676766-133
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Curtis

Display Type

LED

Cutout Height

31.2mm

Cutout Width

53.2mm

Depth

28.8mm

Minimum Temperature

-40°C

Meter Type

Battery Meter

Maximum Temperature

+85°C

Country of Origin

China

Product details

Model 906 LED Battery Status Meter

Solid-state, compact one-piece unit
10 bar LED display
Single flashing LED signal for low battery energy reserve alert at 70% discharge
Alternate flashing LED’s alert for battery empty status at 80% discharge
Two reset methods: Open Circuit Reset (OCR) – upon reconnection to battery when cell voltage ≥2.09V; High Voltage Reset (HVR) – when unit measures 2.35V/cell for 6 continuous minutes
4.8mm tab terminals
Used typically in small electric motors

Applications:

Golf cars
Commercial cleaning equipment
Mobility aids
Electric bicycles
Electric marine motors
Medical devices

You may be interested in
RS PRO Digital Voltmeter, LED Display
€ 66.03Each (ex VAT)
Curtis Digital Voltmeter, LED Display
€ 130.69Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Curtis Digital Voltmeter, LED Display

P.O.A.

Curtis Digital Voltmeter, LED Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Digital Voltmeter, LED Display
€ 66.03Each (ex VAT)
Curtis Digital Voltmeter, LED Display
€ 130.69Each (ex VAT)

Technical Document

Specifications

Brand

Curtis

Display Type

LED

Cutout Height

31.2mm

Cutout Width

53.2mm

Depth

28.8mm

Minimum Temperature

-40°C

Meter Type

Battery Meter

Maximum Temperature

+85°C

Country of Origin

China

Product details

Model 906 LED Battery Status Meter

Solid-state, compact one-piece unit
10 bar LED display
Single flashing LED signal for low battery energy reserve alert at 70% discharge
Alternate flashing LED’s alert for battery empty status at 80% discharge
Two reset methods: Open Circuit Reset (OCR) – upon reconnection to battery when cell voltage ≥2.09V; High Voltage Reset (HVR) – when unit measures 2.35V/cell for 6 continuous minutes
4.8mm tab terminals
Used typically in small electric motors

Applications:

Golf cars
Commercial cleaning equipment
Mobility aids
Electric bicycles
Electric marine motors
Medical devices

You may be interested in
RS PRO Digital Voltmeter, LED Display
€ 66.03Each (ex VAT)
Curtis Digital Voltmeter, LED Display
€ 130.69Each (ex VAT)