E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Curtis Counter, 6 Digit, 12 → 48 V dc, 20 → 60 V ac

RS Stock No.: 188-4332Brand: CurtisManufacturers Part No.: 701RR1248D2060A
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc, 20 → 60 V ac

Display Type

LCD

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

5 mm

Display Range

0 → 99999.9

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Measurement Range

0 → 99999.9

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Curtis Counter, 6 Digit, 12 → 48 V dc, 20 → 60 V ac

P.O.A.

Curtis Counter, 6 Digit, 12 → 48 V dc, 20 → 60 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc, 20 → 60 V ac

Display Type

LCD

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

5 mm

Display Range

0 → 99999.9

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Measurement Range

0 → 99999.9

Country of Origin

United Kingdom

You may be interested in