Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Custom Power Design Quasi Sine Wave 200W Power Inverter, 11 → 15V dc Input, 230V ac Output

RS Stock No.: 243-1721Brand: Custom Power DesignManufacturers Part No.: SM2715
brand-logo
View all in Power Inverters

Technical Document

Specifications

Input Voltage

11 → 15V dc

Output Voltage

230V ac

Output Power Continuous

200W

Output Power Intermittent

250W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

3-Pin IEC Socket

Length

141mm

Width

94mm

Depth

45mm

Weight

800g

Minimum Temperature

-40°C

Maximum Temperature

+35°C

Country of Origin

United Kingdom

Product details

Modified Sine Wave, 200W 'Handy Mains' 3-Pin IEC Output Socket

Output connection via 3-pin IEC outlet socket
Over-temperature and over-current protection
Neon power indicator
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting

Stock information temporarily unavailable.

€ 288.62

€ 288.62 Each (ex VAT)

€ 343.46

€ 343.46 Each (inc. VAT)

Custom Power Design Quasi Sine Wave 200W Power Inverter, 11 → 15V dc Input, 230V ac Output

€ 288.62

€ 288.62 Each (ex VAT)

€ 343.46

€ 343.46 Each (inc. VAT)

Custom Power Design Quasi Sine Wave 200W Power Inverter, 11 → 15V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 288.62
5 - 9€ 284.26
10 - 24€ 282.62
25 - 49€ 280.82
50+€ 278.81

Technical Document

Specifications

Input Voltage

11 → 15V dc

Output Voltage

230V ac

Output Power Continuous

200W

Output Power Intermittent

250W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

3-Pin IEC Socket

Length

141mm

Width

94mm

Depth

45mm

Weight

800g

Minimum Temperature

-40°C

Maximum Temperature

+35°C

Country of Origin

United Kingdom

Product details

Modified Sine Wave, 200W 'Handy Mains' 3-Pin IEC Output Socket

Output connection via 3-pin IEC outlet socket
Over-temperature and over-current protection
Neon power indicator
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting