Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Custom Power Design Quasi Sine Wave 700W Power Inverter, 24V dc Input, 230V ac Output

RS Stock No.: 243-1743Brand: Custom Power DesignManufacturers Part No.: SM3215
brand-logo
View all in Power Inverters

Technical Document

Specifications

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

700W

Output Power Intermittent

800W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

British 3-pin, Schuko Socket

Efficiency

88%

Output Current

12A

Length

260mm

Width

103mm

Depth

64mm

Weight

1.6kg

Minimum Temperature

-40°C

Maximum Temperature

+35°C

Country of Origin

United Kingdom

Product details

Modified Sine Wave, 700W 'Handy Mains' 3 Pin UK & Schuko Output Sockets

The SM3185 and SM3215 are part of a range of Handy Mains adaptors which convert battery power into a nominal 230 V ac rms 50 Hertz supply, suitable for operating small power tools, domestic appliances, etc.
Please note that only heavy duty batteries are suitable. These power inverters have a nominal continuous power rating into resistive load of 700 Watts. An audible warning indicates when the battery is becoming discharged. The SM3185 and SM3215 are packaged in a powder coated folded metal box. Input wires enter on one side face and the outlet socket is mounted on the top face.

11 to 15Vdc or 22 to 30Vdc input
Input connection via 2 x M5mm studs and 2.8mm push on crimp low current switch wire
Output voltage 230Vac ±15V 50Hz modified sine wave
Output connection via 3-pin UK and Schuko sockets
Low battery alarm and shutdown
Over temperature and overcurrent protection
Neon power indicator
Mounting flanges and integral fan
Designed for direct wired fixed installations (low current control wire for on/off switching)
Only use with heavy duty (high discharge rate) batteries
Fluorescent lights should have any power factor correction capacitor removed
Optional heavy duty wiring kit SM2793 (stock no. 322-1890) recommended
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting

Stock information temporarily unavailable.

€ 581.24

€ 581.24 Each (ex VAT)

€ 691.68

€ 691.68 Each (inc. VAT)

Custom Power Design Quasi Sine Wave 700W Power Inverter, 24V dc Input, 230V ac Output

€ 581.24

€ 581.24 Each (ex VAT)

€ 691.68

€ 691.68 Each (inc. VAT)

Custom Power Design Quasi Sine Wave 700W Power Inverter, 24V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 581.24
5 - 9€ 572.49
10 - 24€ 569.15
25 - 49€ 565.50
50+€ 561.48

Technical Document

Specifications

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

700W

Output Power Intermittent

800W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

British 3-pin, Schuko Socket

Efficiency

88%

Output Current

12A

Length

260mm

Width

103mm

Depth

64mm

Weight

1.6kg

Minimum Temperature

-40°C

Maximum Temperature

+35°C

Country of Origin

United Kingdom

Product details

Modified Sine Wave, 700W 'Handy Mains' 3 Pin UK & Schuko Output Sockets

The SM3185 and SM3215 are part of a range of Handy Mains adaptors which convert battery power into a nominal 230 V ac rms 50 Hertz supply, suitable for operating small power tools, domestic appliances, etc.
Please note that only heavy duty batteries are suitable. These power inverters have a nominal continuous power rating into resistive load of 700 Watts. An audible warning indicates when the battery is becoming discharged. The SM3185 and SM3215 are packaged in a powder coated folded metal box. Input wires enter on one side face and the outlet socket is mounted on the top face.

11 to 15Vdc or 22 to 30Vdc input
Input connection via 2 x M5mm studs and 2.8mm push on crimp low current switch wire
Output voltage 230Vac ±15V 50Hz modified sine wave
Output connection via 3-pin UK and Schuko sockets
Low battery alarm and shutdown
Over temperature and overcurrent protection
Neon power indicator
Mounting flanges and integral fan
Designed for direct wired fixed installations (low current control wire for on/off switching)
Only use with heavy duty (high discharge rate) batteries
Fluorescent lights should have any power factor correction capacitor removed
Optional heavy duty wiring kit SM2793 (stock no. 322-1890) recommended
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting