Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Cypress Semiconductor SRAM Memory Chip, CY62128EV30LL-45ZXI- 1Mbit

RS Stock No.: 181-7440Brand: Cypress SemiconductorManufacturers Part No.: CY62128EV30LL-45ZXI
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

45ns

Address Bus Width

8bit

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

32

Dimensions

18.3 x 8.2 x 1.05mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Width

8.2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Temperature

+85 °C

Length

18.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,104.48

€ 4.72 Each (In a Tray of 234) (ex VAT)

€ 1,314.33

€ 5.617 Each (In a Tray of 234) (inc. VAT)

Cypress Semiconductor SRAM Memory Chip, CY62128EV30LL-45ZXI- 1Mbit

€ 1,104.48

€ 4.72 Each (In a Tray of 234) (ex VAT)

€ 1,314.33

€ 5.617 Each (In a Tray of 234) (inc. VAT)

Cypress Semiconductor SRAM Memory Chip, CY62128EV30LL-45ZXI- 1Mbit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

45ns

Address Bus Width

8bit

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

32

Dimensions

18.3 x 8.2 x 1.05mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Width

8.2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Temperature

+85 °C

Length

18.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more