E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

D-Link COVR AX1800 Dual Band Whole Home<BR/> Mesh Wi-Fi 6 System (3-Pack) WiFi, 6 Ports

RS Stock No.: 254-9983Brand: D-LinkManufacturers Part No.: COVR-X1863Distrelec Article No.: 30344751
brand-logo
View all in Routers

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

COVR AX1800 Dual Band Whole Home<BR/> Mesh Wi-Fi 6 System (3-Pack)

Wireless Connectivity

WiFi

Network Speed

10/100/1000Mbit/s

WiFi Rating

AX1800

WiFi Standard

802.11ax/ac/n/g/b/a

Wireless Data Rate

1800Mbit/s

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

3

WAN Interface

Gigabit Ethernet

Security Protocols

WPA, WPA2, WPA3

Dimensions

104 x 104 x 111.8mm

Weight

263g

Depth

104mm

Width

104mm

Height

111.8mm

Country of Origin

China

Stock information temporarily unavailable.

€ 823.55

€ 823.55 Each (ex VAT)

€ 980.02

€ 980.02 Each (inc. VAT)

D-Link COVR AX1800 Dual Band Whole Home<BR/> Mesh Wi-Fi 6 System (3-Pack) WiFi, 6 Ports

€ 823.55

€ 823.55 Each (ex VAT)

€ 980.02

€ 980.02 Each (inc. VAT)

D-Link COVR AX1800 Dual Band Whole Home<BR/> Mesh Wi-Fi 6 System (3-Pack) WiFi, 6 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

COVR AX1800 Dual Band Whole Home<BR/> Mesh Wi-Fi 6 System (3-Pack)

Wireless Connectivity

WiFi

Network Speed

10/100/1000Mbit/s

WiFi Rating

AX1800

WiFi Standard

802.11ax/ac/n/g/b/a

Wireless Data Rate

1800Mbit/s

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

3

WAN Interface

Gigabit Ethernet

Security Protocols

WPA, WPA2, WPA3

Dimensions

104 x 104 x 111.8mm

Weight

263g

Depth

104mm

Width

104mm

Height

111.8mm

Country of Origin

China