D-Link 5-Port Fast Ethernet PoE Unmanaged Desktop Switch, Unmanaged 5 Port Ethernet Switch With PoE EU

RS Stock No.: 268-1528Brand: D-LinkManufacturers Part No.: DES-1005P/EDistrelec Article No.: 12520470
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

100Mb

Height

28mm

Network Speed

10/100Mbit/s

Model

5-Port Fast Ethernet PoE Unmanaged Desktop Switch

Plug Type

EU

Width

100mm

Dimensions

100 x 98 x 28mm

Depth

98mm

Distrelec Product Id

12520470

Country of Origin

China

Stock information temporarily unavailable.

€ 135.03

€ 135.03 Each (ex VAT)

€ 160.69

€ 160.69 Each (inc. VAT)

D-Link 5-Port Fast Ethernet PoE Unmanaged Desktop Switch, Unmanaged 5 Port Ethernet Switch With PoE EU

€ 135.03

€ 135.03 Each (ex VAT)

€ 160.69

€ 160.69 Each (inc. VAT)

D-Link 5-Port Fast Ethernet PoE Unmanaged Desktop Switch, Unmanaged 5 Port Ethernet Switch With PoE EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

100Mb

Height

28mm

Network Speed

10/100Mbit/s

Model

5-Port Fast Ethernet PoE Unmanaged Desktop Switch

Plug Type

EU

Width

100mm

Dimensions

100 x 98 x 28mm

Depth

98mm

Distrelec Product Id

12520470

Country of Origin

China