E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

D-Link 24-Port Fast Ethernet Unmanaged Desktop Switch, Unmanaged 24 Port Ethernet Switch, EU

RS Stock No.: 268-1531Brand: D-LinkManufacturers Part No.: DES-1024D/EDistrelec Article No.: 12564750
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

24

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

24

SFP Ports

0

Network Speed Class

100Mb

Height

44mm

Network Speed

10/100Mbit/s

Model

24-Port Fast Ethernet Unmanaged Desktop Switch

Plug Type

EU

Depth

150mm

Dimensions

282 x 150 x 44mm

Width

282mm

Distrelec Product Id

12564750

Country of Origin

China

Stock information temporarily unavailable.

€ 143.33

€ 143.33 Each (ex VAT)

€ 170.56

€ 170.56 Each (inc. VAT)

D-Link 24-Port Fast Ethernet Unmanaged Desktop Switch, Unmanaged 24 Port Ethernet Switch, EU

€ 143.33

€ 143.33 Each (ex VAT)

€ 170.56

€ 170.56 Each (inc. VAT)

D-Link 24-Port Fast Ethernet Unmanaged Desktop Switch, Unmanaged 24 Port Ethernet Switch, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

24

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

24

SFP Ports

0

Network Speed Class

100Mb

Height

44mm

Network Speed

10/100Mbit/s

Model

24-Port Fast Ethernet Unmanaged Desktop Switch

Plug Type

EU

Depth

150mm

Dimensions

282 x 150 x 44mm

Width

282mm

Distrelec Product Id

12564750

Country of Origin

China