D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105, Unmanaged 5 Port Network Switch, UK

RS Stock No.: 760-4019Brand: D-LinkManufacturers Part No.: DGS-105/B
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

22.4mm

Network Speed

10/100/1000Mbit/s

Model

5-Port Gigabit Unmanaged Desktop Switch DGS-105

Plug Type

UK

Dimensions

90.9 x 85 x 22.4mm

Depth

85mm

Width

90.9mm

Country of Origin

China

Product details

D-Link Gigabit Ethernet Switch (UK)

D-Link’s DGS-105 and DGS-108 Gigabit Ethernet switches provides a cost-effective way for SOHO and SMB to create a small network and connect computers, wireless Access Points, IP cameras, network printers and other Ethernet devices quickly and easily without complicated configurations.
Switches come with ethernet ports which have a auto-sensing function to detect the maximum speed of the connected devices, allowing you to run your network with the best possible performance

Plug and Play operation
Gigabit Ethernet ports
Non-blocking architecture: simultaneous full speed on all ports
Fanless, silent operation to fit in any environment
Quality of Service (QoS) queues for traffic prioritisation
Solidly built with metal housing
Cable diagnostics function to detect faulty network cables
D-Link Green™ technology, saves energy and increases the product’s lifespan
UK Plug

€ 73.51

€ 73.51 Each (ex VAT)

€ 87.48

€ 87.48 Each (inc. VAT)

D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105, Unmanaged 5 Port Network Switch, UK

€ 73.51

€ 73.51 Each (ex VAT)

€ 87.48

€ 87.48 Each (inc. VAT)

D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105, Unmanaged 5 Port Network Switch, UK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

22.4mm

Network Speed

10/100/1000Mbit/s

Model

5-Port Gigabit Unmanaged Desktop Switch DGS-105

Plug Type

UK

Dimensions

90.9 x 85 x 22.4mm

Depth

85mm

Width

90.9mm

Country of Origin

China

Product details

D-Link Gigabit Ethernet Switch (UK)

D-Link’s DGS-105 and DGS-108 Gigabit Ethernet switches provides a cost-effective way for SOHO and SMB to create a small network and connect computers, wireless Access Points, IP cameras, network printers and other Ethernet devices quickly and easily without complicated configurations.
Switches come with ethernet ports which have a auto-sensing function to detect the maximum speed of the connected devices, allowing you to run your network with the best possible performance

Plug and Play operation
Gigabit Ethernet ports
Non-blocking architecture: simultaneous full speed on all ports
Fanless, silent operation to fit in any environment
Quality of Service (QoS) queues for traffic prioritisation
Solidly built with metal housing
Cable diagnostics function to detect faulty network cables
D-Link Green™ technology, saves energy and increases the product’s lifespan
UK Plug