D-Link 8-Port Gigabit Smart Managed Switch, Smart 8 Port Gigabit Switch, UK

RS Stock No.: 249-9099Brand: D-LinkManufacturers Part No.: DGS-1100-08V2/B
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

28mm

Network Speed

10/100/1000Mbit/s

Model

8-Port Gigabit Smart Managed Switch

Series

DGS-1100 (V2) Series

Plug Type

UK

Depth

82mm

Width

145mm

Dimensions

145 x 82 x 28mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 93.11

€ 93.11 Each (ex VAT)

€ 110.80

€ 110.80 Each (inc. VAT)

D-Link 8-Port Gigabit Smart Managed Switch, Smart 8 Port Gigabit Switch, UK

€ 93.11

€ 93.11 Each (ex VAT)

€ 110.80

€ 110.80 Each (inc. VAT)

D-Link 8-Port Gigabit Smart Managed Switch, Smart 8 Port Gigabit Switch, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

28mm

Network Speed

10/100/1000Mbit/s

Model

8-Port Gigabit Smart Managed Switch

Series

DGS-1100 (V2) Series

Plug Type

UK

Depth

82mm

Width

145mm

Dimensions

145 x 82 x 28mm

Country of Origin

Taiwan, Province Of China