E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

D-Link 8-Port Industrial Fast Ethernet Unmanaged Switch, Unmanaged 8 Port Ethernet Switch

RS Stock No.: 270-3449Brand: D-LinkManufacturers Part No.: DIS-100E-8WDistrelec Article No.: 30150791
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

100Mb

Height

39mm

Network Speed

10/100Mbit/s

Model

8-Port Industrial Fast Ethernet Unmanaged Switch

Series

DIS-100E Series

Depth

96.9mm

Width

117.8mm

Dimensions

117.8 x 39 x 96.9mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 442.68

€ 442.68 Each (ex VAT)

€ 526.79

€ 526.79 Each (inc. VAT)

D-Link 8-Port Industrial Fast Ethernet Unmanaged Switch, Unmanaged 8 Port Ethernet Switch

€ 442.68

€ 442.68 Each (ex VAT)

€ 526.79

€ 526.79 Each (inc. VAT)

D-Link 8-Port Industrial Fast Ethernet Unmanaged Switch, Unmanaged 8 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

100Mb

Height

39mm

Network Speed

10/100Mbit/s

Model

8-Port Industrial Fast Ethernet Unmanaged Switch

Series

DIS-100E Series

Depth

96.9mm

Width

117.8mm

Dimensions

117.8 x 39 x 96.9mm

Country of Origin

Taiwan, Province Of China