Technical Document
Specifications
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
4G/LTE Mobile Router
Wireless Connectivity
4G LTE, WiFi
Network Speed
150Mbit/s
WiFi Rating
N150
WiFi Standard
802.11n/g/b
Wireless Data Rate
150Mbit/s
WiFi Band
2.4GHz
WAN Interface
4G LTE
Security Protocols
WPA, WPA2
Dimensions
97 x 60 x 16.47mm
Weight
95g
Depth
60mm
Width
97mm
Height
16.47mm
Country of Origin
China
€ 232.08
€ 232.08 Each (ex VAT)
€ 276.18
€ 276.18 Each (inc. VAT)
1
€ 232.08
€ 232.08 Each (ex VAT)
€ 276.18
€ 276.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
4G/LTE Mobile Router
Wireless Connectivity
4G LTE, WiFi
Network Speed
150Mbit/s
WiFi Rating
N150
WiFi Standard
802.11n/g/b
Wireless Data Rate
150Mbit/s
WiFi Band
2.4GHz
WAN Interface
4G LTE
Security Protocols
WPA, WPA2
Dimensions
97 x 60 x 16.47mm
Weight
95g
Depth
60mm
Width
97mm
Height
16.47mm
Country of Origin
China