E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

D-Link 5G AC2600 <BR/>Wi-Fi Router 5G, WiFi, 5 Ports

RS Stock No.: 249-9118Brand: D-LinkManufacturers Part No.: DWR-978/EDistrelec Article No.: 30252736
brand-logo
View all in Routers

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

5G AC2600 <BR/>Wi-Fi Router

Wireless Connectivity

5G, WiFi

Network Speed

1600Mbit/s

WiFi Rating

AC2600

WiFi Standard

802.11ac/n/g/b/a

Wireless Data Rate

2600Mbit/s

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

4

WAN Interface

5G, Gigabit Ethernet

Security Protocols

WPA, WPA2

Dimensions

234.5 x 245 x 55.25mm

Weight

920g

Depth

55.25mm

Width

234.5mm

Height

245mm

Country of Origin

China

Stock information temporarily unavailable.

€ 1,265.71

€ 1,265.71 Each (ex VAT)

€ 1,506.19

€ 1,506.19 Each (inc. VAT)

D-Link 5G AC2600 <BR/>Wi-Fi Router 5G, WiFi, 5 Ports

€ 1,265.71

€ 1,265.71 Each (ex VAT)

€ 1,506.19

€ 1,506.19 Each (inc. VAT)

D-Link 5G AC2600 <BR/>Wi-Fi Router 5G, WiFi, 5 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

5G AC2600 <BR/>Wi-Fi Router

Wireless Connectivity

5G, WiFi

Network Speed

1600Mbit/s

WiFi Rating

AC2600

WiFi Standard

802.11ac/n/g/b/a

Wireless Data Rate

2600Mbit/s

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

4

WAN Interface

5G, Gigabit Ethernet

Security Protocols

WPA, WPA2

Dimensions

234.5 x 245 x 55.25mm

Weight

920g

Depth

55.25mm

Width

234.5mm

Height

245mm

Country of Origin

China