Technical Document
Specifications
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
EAGLE PRO AI N300 4G Smart Router
Wireless Connectivity
4G LTE, WiFi
Network Speed
150Mbit/s
WiFi Rating
N300
WiFi Standard
802.11n/g/b
Wireless Data Rate
300Mbit/s
WiFi Band
2.4GHz
Number of LAN Ports
4
WAN Interface
4G LTE, Fast Ethernet
Security Protocols
WPA, WPA2, WPA3
Dimensions
208 x 121.85 x 23.5mm
Weight
290g
Depth
121.85mm
Width
208mm
Height
23.5mm
Country of Origin
Taiwan, Province Of China
€ 190.45
€ 190.45 Each (ex VAT)
€ 226.64
€ 226.64 Each (inc. VAT)
1
€ 190.45
€ 190.45 Each (ex VAT)
€ 226.64
€ 226.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
EAGLE PRO AI N300 4G Smart Router
Wireless Connectivity
4G LTE, WiFi
Network Speed
150Mbit/s
WiFi Rating
N300
WiFi Standard
802.11n/g/b
Wireless Data Rate
300Mbit/s
WiFi Band
2.4GHz
Number of LAN Ports
4
WAN Interface
4G LTE, Fast Ethernet
Security Protocols
WPA, WPA2, WPA3
Dimensions
208 x 121.85 x 23.5mm
Weight
290g
Depth
121.85mm
Width
208mm
Height
23.5mm
Country of Origin
Taiwan, Province Of China