D-Link 5‑Port Fast Ethernet t Easy Desktop Switch, Unmanaged 5 Port Network Switch, EU

RS Stock No.: 268-1605Brand: D-LinkManufacturers Part No.: GO-SW-5E/EDistrelec Article No.: 30162074
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

100Mb

Height

21mm

Network Speed

10/100Mbit/s

Model

5‑Port Fast Ethernet t Easy Desktop Switch

Series

dlinkgo

Plug Type

EU

Depth

47mm

Width

87mm

Dimensions

87 x 47 x 21mm

Distrelec Product Id

30162074

Country of Origin

China

Stock information temporarily unavailable.

€ 19.81

€ 19.81 Each (ex VAT)

€ 23.57

€ 23.57 Each (inc. VAT)

D-Link 5‑Port Fast Ethernet t Easy Desktop Switch, Unmanaged 5 Port Network Switch, EU

€ 19.81

€ 19.81 Each (ex VAT)

€ 23.57

€ 23.57 Each (inc. VAT)

D-Link 5‑Port Fast Ethernet t Easy Desktop Switch, Unmanaged 5 Port Network Switch, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

100Mb

Height

21mm

Network Speed

10/100Mbit/s

Model

5‑Port Fast Ethernet t Easy Desktop Switch

Series

dlinkgo

Plug Type

EU

Depth

47mm

Width

87mm

Dimensions

87 x 47 x 21mm

Distrelec Product Id

30162074

Country of Origin

China