E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Danfoss SPST Thermostats, 1 A, 3 A, 230 V ac

RS Stock No.: 418-9438Brand: DanfossManufacturers Part No.: 102E7 - 087N6536
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

Danfoss

Contact Rating

1 A, 3 A

Switch Configuration

SPST

Supply Voltage

230 V ac

Number of On/Off Cycles Per Day

3

Country of Origin

United Kingdom

Product details

Electronic Mini-Programmer

Fits the old style wall plate giving an easy upgrade without changing wiring for the old 102 series programmers
Installer can configure unit to 7 day or 5+2 day operation, with 3 on/off cycles a day
Advance and 1 hour boost control
Control for water only or water and heating
Integral battery backup of memory
Dimensions: H136mm x W102mm x D47mm

You may be interested in
RS PRO Thermostats, 1A, 230 V ac
€ 173.95Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Danfoss SPST Thermostats, 1 A, 3 A, 230 V ac

P.O.A.

Danfoss SPST Thermostats, 1 A, 3 A, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Thermostats, 1A, 230 V ac
€ 173.95Each (ex VAT)

Technical Document

Specifications

Brand

Danfoss

Contact Rating

1 A, 3 A

Switch Configuration

SPST

Supply Voltage

230 V ac

Number of On/Off Cycles Per Day

3

Country of Origin

United Kingdom

Product details

Electronic Mini-Programmer

Fits the old style wall plate giving an easy upgrade without changing wiring for the old 102 series programmers
Installer can configure unit to 7 day or 5+2 day operation, with 3 on/off cycles a day
Advance and 1 hour boost control
Control for water only or water and heating
Integral battery backup of memory
Dimensions: H136mm x W102mm x D47mm

You may be interested in
RS PRO Thermostats, 1A, 230 V ac
€ 173.95Each (ex VAT)