E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dataman Dataman 48Pro2C, Universal Programmer for EEPROM, eMMC, EPROM, FLASH, MCU/MPU, NAND FLASH, NV Ram, PLD, Serial

RS Stock No.: 775-4684Brand: DatamanManufacturers Part No.: 48Pro2C
brand-logo
View all in Chip Programmers

Technical Document

Specifications

Brand

Dataman

Accessory Type

Universal Programmer

For Use With

EEPROM, eMMC, EPROM, Flash, MCU/MPU, NAND Flash, NV Ram, PLD, Serial EEPROM, Static RAM

Interface

USB 2.0

Programmer Name

Dataman 48Pro2C

Country of Origin

Slovakia

Product details

Dataman 48Pro2C Super Fast Universal ISP Programmer

The Dataman 48Pro2C is a Super-fast PC based universal 48-pin chip programmer with ISP capabilities and USB 2.0 connectivity. This programmer is designed to meet the needs of development labs and field engineers. Supporting over 114,000 devices with new devices added monthly, the Dataman 48Pro2C can program without the need for a family-specific module, giving you the freedom to choose the optimal device for your design. With the built-in ISP connector, you can program ISP compatible chips in circuit.

Features & Benefits of the Dataman 48Pro2C
•Fast programming of high capacity memory devices
•Over 114,000 devices supported (July 2019) with new devices added monthly
•Intelligent pin drivers operate down to 1.8 V enabling the latest low voltage devices to be programmed
•Full ISP capabilities including JTAG compatibility
•ZIF socket accepts both 0.3 inch and 0.6 inch (7.62 mm to 15.24 mm) wide DIP devices with up to 48 pins
•Hi-speed USB 2.0 connectivity
•Easy to use software compatible with the latest operating systems including Windows 10
•Free lifetime software updates
•Multiprogramming support allows one PC to control up to four units programming independently or as a gang programmer
•Comprehensive 3-year parts and labour warranty.

Supplied with

Mains power cable, USB cable, ISP cable, diagnostic POD for programmer/ISP connector testing, anti-dust cover, user manual and software.

PC Based Programmers

Stock information temporarily unavailable.

€ 1,638.80

€ 1,638.80 Each (ex VAT)

€ 1,950.17

€ 1,950.17 Each (inc. VAT)

Dataman Dataman 48Pro2C, Universal Programmer for EEPROM, eMMC, EPROM, FLASH, MCU/MPU, NAND FLASH, NV Ram, PLD, Serial

€ 1,638.80

€ 1,638.80 Each (ex VAT)

€ 1,950.17

€ 1,950.17 Each (inc. VAT)

Dataman Dataman 48Pro2C, Universal Programmer for EEPROM, eMMC, EPROM, FLASH, MCU/MPU, NAND FLASH, NV Ram, PLD, Serial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dataman

Accessory Type

Universal Programmer

For Use With

EEPROM, eMMC, EPROM, Flash, MCU/MPU, NAND Flash, NV Ram, PLD, Serial EEPROM, Static RAM

Interface

USB 2.0

Programmer Name

Dataman 48Pro2C

Country of Origin

Slovakia

Product details

Dataman 48Pro2C Super Fast Universal ISP Programmer

The Dataman 48Pro2C is a Super-fast PC based universal 48-pin chip programmer with ISP capabilities and USB 2.0 connectivity. This programmer is designed to meet the needs of development labs and field engineers. Supporting over 114,000 devices with new devices added monthly, the Dataman 48Pro2C can program without the need for a family-specific module, giving you the freedom to choose the optimal device for your design. With the built-in ISP connector, you can program ISP compatible chips in circuit.

Features & Benefits of the Dataman 48Pro2C
•Fast programming of high capacity memory devices
•Over 114,000 devices supported (July 2019) with new devices added monthly
•Intelligent pin drivers operate down to 1.8 V enabling the latest low voltage devices to be programmed
•Full ISP capabilities including JTAG compatibility
•ZIF socket accepts both 0.3 inch and 0.6 inch (7.62 mm to 15.24 mm) wide DIP devices with up to 48 pins
•Hi-speed USB 2.0 connectivity
•Easy to use software compatible with the latest operating systems including Windows 10
•Free lifetime software updates
•Multiprogramming support allows one PC to control up to four units programming independently or as a gang programmer
•Comprehensive 3-year parts and labour warranty.

Supplied with

Mains power cable, USB cable, ISP cable, diagnostic POD for programmer/ISP connector testing, anti-dust cover, user manual and software.

PC Based Programmers