E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DBI-Sala Rope Lanyard

RS Stock No.: 123-6170Brand: DBI-SalaManufacturers Part No.: 1245549
brand-logo
View all in Safety Rope

Technical Document

Specifications

Weight Capacity

130kg

Colour

Silver/Black

Length

1.25m

Country of Origin

Slovakia

Product details

EZ Stop Rope Shock Absorbing Lanyard

EZ STOP Rope shock absorbing lanyard, single leg, supplied in a smaller and lighter shock pack rated up to maximum of 130 kg. The Rope lanyard uses HI-10 energy absorbing technology and is five times stronger than steel. Identification labels are easy to access and are fully protected using I-Safe. Each rope can be tracked plus is marked with a unique serial identification number. An aluminium twist lock carabineer body connector is included along with one scaffold hook aluminium anchor connector. The 10.5 mm diameter rope is braided including sewn in terminations and thimbles protecting high abrasion areas.

Features and Benefits

Single leg
10.5 mm diameter braided rope
Maximum user weight 130 kg
Sewn terminations and thimbles
Small and light shock pack
HI-10 energy absorbing technology
5 times stronger than steel
Identification labels
I-Safe
Fully protected
Unique serial number
Nylon reflector strips providing better visibility
Various lengths available
Not designed for use in edge applications

Body Connector

Lightweight
Aluminium automatic twist lock carabineer
20 mm opening
Easy and secure body connection
28 kN breaking strength

Anchor Connector

1 Scaffold hook
Aluminium
AJ527/0
22 kN breaking strength

Scaffold Hook Alternatives

Stock number 123-3167. Part Number 1245546 – 20 mm
Stock number 123-6168. Part Number 1245547 -20 mm
Stock number 123-6169. Part Number 1245548 - 60 mm
Stock number 123-6170. Part Number 1245549 – 60 mm

Lanyard Length Alternatives

Stock number 123-3167. Part Number 1245546 - 1.25 m
Stock number 123-6168. Part Number 1245547 – 2 m
Stock number 123-6169. Part Number 1245548 – 2 m
Stock number 123-6170. Part Number 1245549 – 1.25 m

FAQ's

When should fall arrest lanyards be used?

Protection from fall hazards whenever the working height is more than 6 feet or more. When working on a scaffold, the height requirement for fall protection is 10 feet.

How often should fall arrest lanyards be checked?

This equipment should be inspected under the requirements of Regulation 12 of the Working at Heights Regulations 2005, which is the recommended inspection of 6 months.

Standards

EN355

Stock information temporarily unavailable.

P.O.A.

DBI-Sala Rope Lanyard

P.O.A.

DBI-Sala Rope Lanyard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Weight Capacity

130kg

Colour

Silver/Black

Length

1.25m

Country of Origin

Slovakia

Product details

EZ Stop Rope Shock Absorbing Lanyard

EZ STOP Rope shock absorbing lanyard, single leg, supplied in a smaller and lighter shock pack rated up to maximum of 130 kg. The Rope lanyard uses HI-10 energy absorbing technology and is five times stronger than steel. Identification labels are easy to access and are fully protected using I-Safe. Each rope can be tracked plus is marked with a unique serial identification number. An aluminium twist lock carabineer body connector is included along with one scaffold hook aluminium anchor connector. The 10.5 mm diameter rope is braided including sewn in terminations and thimbles protecting high abrasion areas.

Features and Benefits

Single leg
10.5 mm diameter braided rope
Maximum user weight 130 kg
Sewn terminations and thimbles
Small and light shock pack
HI-10 energy absorbing technology
5 times stronger than steel
Identification labels
I-Safe
Fully protected
Unique serial number
Nylon reflector strips providing better visibility
Various lengths available
Not designed for use in edge applications

Body Connector

Lightweight
Aluminium automatic twist lock carabineer
20 mm opening
Easy and secure body connection
28 kN breaking strength

Anchor Connector

1 Scaffold hook
Aluminium
AJ527/0
22 kN breaking strength

Scaffold Hook Alternatives

Stock number 123-3167. Part Number 1245546 – 20 mm
Stock number 123-6168. Part Number 1245547 -20 mm
Stock number 123-6169. Part Number 1245548 - 60 mm
Stock number 123-6170. Part Number 1245549 – 60 mm

Lanyard Length Alternatives

Stock number 123-3167. Part Number 1245546 - 1.25 m
Stock number 123-6168. Part Number 1245547 – 2 m
Stock number 123-6169. Part Number 1245548 – 2 m
Stock number 123-6170. Part Number 1245549 – 1.25 m

FAQ's

When should fall arrest lanyards be used?

Protection from fall hazards whenever the working height is more than 6 feet or more. When working on a scaffold, the height requirement for fall protection is 10 feet.

How often should fall arrest lanyards be checked?

This equipment should be inspected under the requirements of Regulation 12 of the Working at Heights Regulations 2005, which is the recommended inspection of 6 months.

Standards

EN355