Decelect, 0.5m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 210-3870Brand: DecelectManufacturers Part No.: CR503NB05CBL
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat5e

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Connector A

RJ45

Connector B

RJ45

Connector B Gender

Male

Country of Origin

France

Stock information temporarily unavailable.

€ 5.14

€ 5.14 Each (ex VAT)

€ 6.12

€ 6.12 Each (inc. VAT)

Decelect, 0.5m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

€ 5.14

€ 5.14 Each (ex VAT)

€ 6.12

€ 6.12 Each (inc. VAT)

Decelect, 0.5m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 5.14
15 - 49€ 4.93
50+€ 4.78

Technical Document

Specifications

LAN Category

Cat5e

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Connector A

RJ45

Connector B

RJ45

Connector B Gender

Male

Country of Origin

France