E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Decelect, 3m Cat5, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated

RS Stock No.: 364-4675Brand: DecelectManufacturers Part No.: SPE190720
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

3m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Wiring Configuration

Crossover

Standards Met

RoHS Compliant

Connector B

RJ45

Connector B Gender

Male

Country of Origin

France

Product details

Category 5 FTP twisted patch cables

RJ45 twisted, moulded patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
Shielded FTP version.

Stock information temporarily unavailable.

€ 36.10

€ 36.10 Each (ex VAT)

€ 42.96

€ 42.96 Each (inc. VAT)

Decelect, 3m Cat5, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated

€ 36.10

€ 36.10 Each (ex VAT)

€ 42.96

€ 42.96 Each (inc. VAT)

Decelect, 3m Cat5, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 36.10
15 - 49€ 34.82
50+€ 33.52

Technical Document

Specifications

Length

3m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Wiring Configuration

Crossover

Standards Met

RoHS Compliant

Connector B

RJ45

Connector B Gender

Male

Country of Origin

France

Product details

Category 5 FTP twisted patch cables

RJ45 twisted, moulded patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
Shielded FTP version.