E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dehn, DFL Surge Arrester 255 V ac Maximum Voltage Rating 3kA Maximum Surge Current Surge Arrester

RS Stock No.: 768-1805Brand: DehnManufacturers Part No.: DFL M 255
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Dehn

Suppressor Type

Surge Arrester

Maximum Voltage Rating

255 V ac

Mounting Type

Flush Mount

Maximum Surge Current

3kA

Series

DFL

Length

30mm

Depth

11mm

Height

50mm

Dimensions

30 x 11 x 50mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

DEHNflex with Acoustic Fault Indication

Type 3 surge arrester unit for use in non-control cabinet applications
Simple compact surge arrester with monitoring circuit and disconnection
Y circuit design for common and differential modes of protection
For use in trunking, junction boxes, light fittings, accessory boxes and alarm panels
Acoustic alarm output

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Stock information temporarily unavailable.

€ 211.59

€ 211.59 Each (ex VAT)

€ 251.79

€ 251.79 Each (inc. VAT)

Dehn, DFL Surge Arrester 255 V ac Maximum Voltage Rating 3kA Maximum Surge Current Surge Arrester

€ 211.59

€ 211.59 Each (ex VAT)

€ 251.79

€ 251.79 Each (inc. VAT)

Dehn, DFL Surge Arrester 255 V ac Maximum Voltage Rating 3kA Maximum Surge Current Surge Arrester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 211.59
5 - 9€ 206.27
10 - 19€ 198.46
20 - 29€ 183.74
30+€ 166.22

Technical Document

Specifications

Brand

Dehn

Suppressor Type

Surge Arrester

Maximum Voltage Rating

255 V ac

Mounting Type

Flush Mount

Maximum Surge Current

3kA

Series

DFL

Length

30mm

Depth

11mm

Height

50mm

Dimensions

30 x 11 x 50mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

DEHNflex with Acoustic Fault Indication

Type 3 surge arrester unit for use in non-control cabinet applications
Simple compact surge arrester with monitoring circuit and disconnection
Y circuit design for common and differential modes of protection
For use in trunking, junction boxes, light fittings, accessory boxes and alarm panels
Acoustic alarm output

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.