E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Delabie Chrome Plated Brass Knob Sink Mixer Tap, 3/8in

RS Stock No.: 549-974Brand: DelabieManufacturers Part No.: D264802
View all in Taps

Technical Document

Specifications

Brand

Delabie

Control Type

Knob

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Sink Mixer Tap

Thread Size

3/8in

Stock information temporarily unavailable.

P.O.A.

Delabie Chrome Plated Brass Knob Sink Mixer Tap, 3/8in

P.O.A.

Delabie Chrome Plated Brass Knob Sink Mixer Tap, 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Delabie

Control Type

Knob

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Sink Mixer Tap

Thread Size

3/8in