Delphi, Metri-Pack 150 Automotive Connector Socket Black Cable Mount 1 Way, Crimp Termination 10717431

RS Stock No.: 896-1720Brand: DelphiManufacturers Part No.: 10717431
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Delphi

Number Of Contacts

1

Type

Automotive Connector

Gender

Female

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150

Colour

Black

Termination Method

Crimp

Housing Material

PA6, PA66, PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Silicon Bronze

Country of Origin

China

Product details

Delphi Metri-Pack 150 Sealed Female Automotive Connectors

Metri-Pack 150 sealed female automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.

Standards

Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors

Stock information temporarily unavailable.

€ 31.50

€ 0.63 Each (In a Pack of 50) (ex VAT)

€ 37.48

€ 0.75 Each (In a Pack of 50) (inc. VAT)

Delphi, Metri-Pack 150 Automotive Connector Socket Black Cable Mount 1 Way, Crimp Termination 10717431

€ 31.50

€ 0.63 Each (In a Pack of 50) (ex VAT)

€ 37.48

€ 0.75 Each (In a Pack of 50) (inc. VAT)

Delphi, Metri-Pack 150 Automotive Connector Socket Black Cable Mount 1 Way, Crimp Termination 10717431
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450€ 0.63€ 31.50
500 - 950€ 0.57€ 28.50
1000+€ 0.52€ 26.00

Technical Document

Specifications

Brand

Delphi

Number Of Contacts

1

Type

Automotive Connector

Gender

Female

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150

Colour

Black

Termination Method

Crimp

Housing Material

PA6, PA66, PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Silicon Bronze

Country of Origin

China

Product details

Delphi Metri-Pack 150 Sealed Female Automotive Connectors

Metri-Pack 150 sealed female automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.

Standards

Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors