Delphi, GT 150 Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 13510085

RS Stock No.: 896-1931Brand: DelphiManufacturers Part No.: 13510085
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

2

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

23.1mm

Width

23.7mm

Depth

29.3mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Country of Origin

United States

Product details

Delphi GT150 Sealed Female Automotive Connectors

The Delphi GT150 series of sealed female automotive connectors have a 1.5mm blade width.These automotive connectors have silver interface platings which pass the SAE ® J2030 Heavy Duty Connector standard.The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C -125°C.

Delphi GT150 Series Automotive Connectors

Stock information temporarily unavailable.

€ 33.40

€ 3.34 Each (In a Pack of 10) (ex VAT)

€ 39.75

€ 3.975 Each (In a Pack of 10) (inc. VAT)

Delphi, GT 150 Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 13510085

€ 33.40

€ 3.34 Each (In a Pack of 10) (ex VAT)

€ 39.75

€ 3.975 Each (In a Pack of 10) (inc. VAT)

Delphi, GT 150 Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 13510085
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 3.34€ 33.40
100 - 490€ 3.08€ 30.80
500+€ 2.82€ 28.20

Technical Document

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

2

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

23.1mm

Width

23.7mm

Depth

29.3mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Country of Origin

United States

Product details

Delphi GT150 Sealed Female Automotive Connectors

The Delphi GT150 series of sealed female automotive connectors have a 1.5mm blade width.These automotive connectors have silver interface platings which pass the SAE ® J2030 Heavy Duty Connector standard.The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C -125°C.

Delphi GT150 Series Automotive Connectors