Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Delphi, Sicma Automotive Connector Socket 6 Way 211PC062S1149

RS Stock No.: 673-7770Brand: DelphiManufacturers Part No.: 211PC062S1149
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Delphi

Number Of Contacts

6

Gender

Female

Series

Sicma

Country of Origin

France

Product details

Sicma Wire to Wire Connectors (Delphi Sicma Series)

Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected.

Features and benefits

• High sealing performance ensured by rear mat-seal and a circumferential interface seal, ensuring the contacts cannot back out during mating.

• Quick connection system with a Go-No-Go locking principle bringing you the benefit of fast installation and easy access maintenance if needed.

• Terminal position assurance (TPA).

• Integrated secondary lock feature (TPA) allowing the detection of unlocked terminals.

• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.

• Several colour codings are available allowing for better coupling management.

Applications

• Industrial controls
• Networking systems
• Automotive

Stock information temporarily unavailable.

€ 39.40

€ 7.88 Each (In a Pack of 5) (ex VAT)

€ 46.89

€ 9.377 Each (In a Pack of 5) (inc. VAT)

Delphi, Sicma Automotive Connector Socket 6 Way 211PC062S1149

€ 39.40

€ 7.88 Each (In a Pack of 5) (ex VAT)

€ 46.89

€ 9.377 Each (In a Pack of 5) (inc. VAT)

Delphi, Sicma Automotive Connector Socket 6 Way 211PC062S1149
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 7.88€ 39.40
25 - 95€ 7.31€ 36.55
100+€ 6.68€ 33.40

Technical Document

Specifications

Brand

Delphi

Number Of Contacts

6

Gender

Female

Series

Sicma

Country of Origin

France

Product details

Sicma Wire to Wire Connectors (Delphi Sicma Series)

Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected.

Features and benefits

• High sealing performance ensured by rear mat-seal and a circumferential interface seal, ensuring the contacts cannot back out during mating.

• Quick connection system with a Go-No-Go locking principle bringing you the benefit of fast installation and easy access maintenance if needed.

• Terminal position assurance (TPA).

• Integrated secondary lock feature (TPA) allowing the detection of unlocked terminals.

• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.

• Several colour codings are available allowing for better coupling management.

Applications

• Industrial controls
• Networking systems
• Automotive